ABB SR2 Monobloc, Steel, Wall Box, IP65, 200mm x 400 mm x 400 mm

RS Stock No.:
7685670
Mfr. Prt No.:
SRN4420K SR2-SRN4420K
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7685670
Product description ABB SR2 Monobloc, Steel, Wall Box, IP65, 200mm x 400 mm x 400 mm
Manufacturer / Brand ABB
Manufacturer part number SRN4420K SR2-SRN4420K
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
RS stock number 7685670
Product description ABB SR2 Monobloc, Steel, Wall Box, IP65, 200mm x 400 mm x 400 mm
Manufacturer / Brand ABB
Manufacturer part number SRN4420K SR2-SRN4420K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SR2 Monobloc Enclosure

The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.

APPROVALS : UL (Underwriters Laboratories) and CSA (Canadian S

Features and Benefits

• Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
• Supplied with mounting plate
• IP65 means that the wall boxes are protects against dust and water projected from a nozzle
• Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
• Available with a solid door or a glass door
• Wide range of sizes available

Features and Benefits

The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.


Specifications

Attribute Value
Brand ABB
External Height 400 mm
External Width 400 mm
External Depth 200 mm
Body Material Steel
Transparent Door No
IP Rating IP65
Chassis Plate Yes
Door Lock Type Key
Gland Plate No
Colour Grey
Series SR2 Monobloc
Fixing Kit No
Internal Mounting Type Panel
External Mounting Type Bracket
Checking stock...
IDR
2,685,393.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,685,393.78
*price per unit indicative
"ABB SR2 Monobloc, Steel, Wall Box, IP65, 200mm x 400 mm x 400 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda