RS PRO SR43 Button Battery, 1.55V, 11.6mm Diameter

RS Stock No.:
5147700
Brand:
RS PRO
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
RS stock number 5147700
Product description RS PRO SR43 Button Battery, 1.55V, 11.6mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Silver Oxide Button Batteries

Silver oxide coin button batteries from RS Pro. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Note

Please contact technical support for an additional list of cell types if required

WARNING : Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Features and benefits:

• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance

Typical Applications

Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire


Specifications

Attribute Value
Brand RS PRO
Size SR43
Nominal Voltage 1.55 V
Dimensions 11.6 x 4.2 mm
Terminal Type Standard
Capacity 120 mAh
Series SR
Chemistry Silver Oxide
Diameter 11.6 mm
Checking stock...
IDR
135,937.44
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1135,937.4427,187.49
*price per unit indicative
"RS PRO SR43 Button Battery, 1.55V, 11.6mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products