Wera TORX® Standard Screwdriver T25 Tip, VDE 1000V Approved
- RS Stock No.:
- 1847456
- Mfr. Prt No.:
- 006176
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1847456 |
Product description | Wera TORX® Standard Screwdriver T25 Tip, VDE 1000V Approved |
Manufacturer / Brand | Wera |
Manufacturer part number | 006176 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE TORX®
Specifications
Attribute | Value |
Brand | Wera |
Tip Type | TORX® |
Overall Length | 205 mm |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Screwdriver Type | Standard |
Tip Size | T25 |
Handle Material | Bi-material |