SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.:
7426496
Mfr. Prt No.:
KQG2R06-08
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7426496
Product description SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQG2R06-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Plug-in Reducer - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Body Material Stainless Steel
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +150 °C
Tube Connection B - Type Plug In
Tube Connection A - Tube Size 6 mm
Manufacturer Series KQG2
Tube Connection A - Type Push In
Tube Connection A Push In 6 mm
Tube Connection B - Tube Size 8 mm
Maximum Operating Pressure 1 MPa
Connector A Push In 6 mm
Tube Connection B Plug In 8 mm
Connection Style Tube-to-Tube
Connector B Push In 8 mm
Checking stock...
IDR
278,063.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,063.39
*price per unit indicative
"SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda