Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load

RS Stock No.:
1450595
Mfr. Prt No.:
EZ240D18
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1450595
Product description Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EZ240D18

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1450595
Product description Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EZ240D18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL, CSA, VDE

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 150 mA rms
Maximum Load Current 18 A rms
Series EZ
Mounting Type Panel Mount
Minimum Load Voltage 24 Vrms
Maximum Load Voltage 280 Vrms
Minimum Control Voltage 3 V dc
Maximum Control Voltage 15 V dc
Switching Type Zero Crossing
Terminal Type Screw
Output Device SCR
Maximum Turn On Time 1/2 cycles
Dimensions 43.9 x 38.1 x 13.9 mm
Operating Temperature Range -40 → +80 °C
Relay Type Solid State Relay
Standards Met CE, CSA LR 81689, cULus Recognised E116950, EN 60950, EN 60950-1, IEC 62314, UL, VDE Approved 10139 UG
Special Features AC or DC Control, Compact Design for Low-Profile Applications
Depth 38.1 mm
Load Voltage Range 24 → 280 Vrms
Control Voltage Range 3 → 15 V dc
Minimum Operating Temperature -40 °C
Length 43.9 mm
Off State Leakage Current 0.1 mArms
Maximum Operating Temperature +80 °C
Capacitance 8 pF
Height 13.9 mm
Number of Poles 1
Checking stock...
IDR
738,950.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1738,950.05
*price per unit indicative
"Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products