Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load

RS Stock No.:
1450540
Mfr. Prt No.:
84137120
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1450540
Product description Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number 84137120

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1450540
Product description Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number 84137120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Crydom Solid State Relay and Accessories

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 100 mA rms
Maximum Load Current 50 A rms
Range Easy Pick
Mounting Type Panel Mount
Series 8413
Minimum Load Voltage 48 V ac
Maximum Load Voltage 660 V ac
Minimum Control Voltage 3 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Crossing
Terminal Type Screw
Output Device SCR
Maximum Turn On Time 1/2 cycles
Dimensions 44.5 x 57.3 x 30.9 mm
Operating Temperature Range -40 → +80 °C
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 660 V ac
Minimum Operating Temperature -40 °C
Depth 57.3 mm
Height 30.9 mm
Capacitance 8 pF
Maximum Operating Temperature +80 °C
Off State Leakage Current 0.25 mArms
Length 44.5 mm
Special Features Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers
Standards Met CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL
Relay Type Solid State Relay
Number of Poles 1
Checking stock...
IDR
1,499,927.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,499,927.00
*price per unit indicative
"Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products