Osram ST111LL, Glow Lighting Starter, 65 W, 220 to 240 V, 40.3 mm length , 21.5mm Diameter
- RS Stock No.:
- 7927003
- Mfr. Prt No.:
- ST111LL
- Brand:
- Osram

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7927003 |
Product description | Osram ST111LL, Glow Lighting Starter, 65 W, 220 to 240 V, 40.3 mm length , 21.5mm Diameter |
Manufacturer / Brand | Osram |
Manufacturer part number | ST111LL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7927003 |
Product description | Osram ST111LL, Glow Lighting Starter, 65 W, 220 to 240 V, 40.3 mm length , 21.5mm Diameter |
Manufacturer / Brand | Osram |
Manufacturer part number | ST111LL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
OSRAM ST111/ST151/ST171 Starters
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM. These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the excellent quality components, these starters ensure long-life operation of up to 4 years and extend the lamp life by 20%. The case is made of Makrolon (self-extinguishing plastic) and meet the conditions laid down for protection class II.
Lighting Components
Features and Benefits:
• DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are safety starters
• DEOS® ST 172 SAFETY is a safety starter for series circuits (tandem circuits)
• DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are designed to operate with conventional control gear (CCG) and low-loss gear (LLG)
• They reliably disconnect burnt-out or faulty lamps under inductive or capacitive operating conditions
• They are instantly ready for operation when the red button is pressed in (there must be an audible click)
• The automatic cutout circuit protects the choke and the starter itself
• Four times the life of conventional starters
• To ensure reliable ignition and operation the DEOS® ST should be replaced after every four lamp replacements.
• Temperature range for reliable cutout: -20°C…+80°C
• Extends the lamp life by 20%
• Self-extinguishing plastic casing made of Makrolon. Class V2
• Equipped with special radio-interference suppression capacitor (foil winding capacitor)
• Suitable for 220V-240V AC operation. 50/60 Hz, series circuit and single circuit 4W ...22W at 110V/127V
NOTE: To ensure reliable ignition we recommend that you also replace the starter when you replace the lamp. Starters cannot be used for OSRAM DULUX S/E, D/E, T/E or T/E IN lamps.
Approvals and Certification:
• ENEC 10 VDE
• Protection Class II
Typical Applications:
Lighting starters, also known as glow tube starters or tube light starters are devices designed to preheat the electrodes of fluorescent lamps and generate an ignition pulse. Fluorescent starters are an integral element of every fluorescent lighting set.
FAQs:
Can Fluorescent Lamps work without a starter?
No, Fluorescent lamps cannot work without a starter. A starter is required to generate an ignition pulse. Once that process is initiated, the ballast takes over providing sufficient voltage and regulating the current.
My brand new lamp fails to ignite but the starter switches without interruption. What causes the problem?
The lamp you installed probably doesn't ignite because of its wrong voltage. Please, check the lamp and replace with the correct voltage one if necessary. Also, if possible replace the starter.
Specifications
Attribute | Value |
Brand | Osram |
Diameter | 21.5 mm |
Length | 40.3 mm |
Number of Lamps | 1 |
Wattage | 65 W |
Voltage Rating | 220 to 240 V |
Type | Glow |
Number of Pins | 2 |