RS PRO Angle Box Conduit Fitting, Silver 25mm nominal size

RS Stock No.:
4711271
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
RS stock number 4711271
Product description RS PRO Angle Box Conduit Fitting, Silver 25mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel To BS4568

A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.

Circular Boxes

Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086


Specifications

Attribute Value
Brand RS PRO
Nominal Size 25 mm
Finish Satin
IP Rating IP67
Fitting Type Angle Box
Colour Silver
Standards Met BS EN 60529:1992 - IEC 529:1989, UL
Material 316 Stainless Steel
Checking stock...
IDR
1,932,283.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,932,283.58
*price per unit indicative
"RS PRO Angle Box Conduit Fitting, Silver 25mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda