Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm

RS Stock No.:
3473265
Mfr. Prt No.:
084334R
Brand:
Camloc Gas Springs
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
RS stock number 3473265
Product description Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number 084334R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Stainless Flat Eyes

Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.

Manufactured from grade 304 stainless steel

L347327-01

Specifications

Attribute Value
Brand Camloc Gas Springs
Rod Connection Thread M6 x 1
Overall Length 31.5 mm
Overall Width 12.7 mm
Material Stainless Steel
Checking stock...
IDR
529,379.83
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1529,379.83132,344.96
*price per unit indicative
"Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda