Facom 150mm Stainless Steel Metric Ruler
- RS Stock No.:
- 3006613
- Mfr. Prt No.:
- DELA.1051.150
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3006613 |
Product description | Facom 150mm Stainless Steel Metric Ruler |
Manufacturer / Brand | Facom |
Manufacturer part number | DELA.1051.150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm
Specifications
Attribute | Value |
Brand | Facom |
Width | 13 mm |
Imperial or Metric | Metric |
Length | 150 mm |
Flexible | Yes |
Material | Stainless Steel |