Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68

RS Stock No.:
7960063
Mfr. Prt No.:
52032625
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7960063
Product description Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52032625
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
RS stock number 7960063
Product description Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52032625

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop Chromium Nickel Steel Locknuts

From Lapp, the Skindicht SM-M INOX steel lock nut combines with cable glands to provide a secure and reliable connection in through-holes and walled housings. With a simple screw-on action, it counters corresponding Skindicht cable glands in pre-drilled, unthreaded holes.

This Skindicht series of locknuts have a robust chrome nickel steel construction which offers excellent mechanical resistance, as well as chemical resistance.

Features and Benefits

• Mechanical Resistance
• Chemical Resistance
• Operating Temperature -60°C to +200°C

Applications

The Skindicht SM-M INOX counter nut can be used with corresponding cable glands to help terminate and seal cable into electrical equipment, enclosures and conduit. Its chemical resistance makes it ideal for petrochemical applications, while its stainless steel construction means it can work with INOX cable glands in specialist environments.

• Pharmaceutical and petrochemical industry
• Offshore sector
• Wind Power Plants
• Brickworks

Accessories

This counter nut is compatible with corresponding Skintop INOX Cable Glands.

796-0035 is a M16 x 1.5 Skintop INOX Cable Gland
796-0044 is a M20 x 1.5 Skintop INOX Cable Gland
796-0047 is a M25 x 1.5 Skintop INOX Cable Gland
796-0041 is a M32 x 1.5 Skintop INOX Cable Gland
796-0050 is a M16 x 1.5 Skintop INOX-R Cable Gland
796-0053 is a M20 x 1.5 Skintop INOX-R Cable Gland
796-0057 is a M25 x 1.5 Skintop INOX-R Cable Gland
796-0066 is a M32 x 1.5 Skintop INOX-R Cable Gland


Specifications

Attribute Value
Brand Lapp
Thread Size M20
Series Skindicht INOX
Maximum Operating Temperature +200 °C
IP Rating IP68
Minimum Operating Temperature -15 °C
Material Chrome Nickel Steel
Checking stock...
IDR
984,287.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1984,287.76196,857.55
*price per unit indicative
"Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda