RS PRO, Stainless Steel, O Clip 7 → 9mm ID
- RS Stock No.:
- 7263595
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7263595 |
Product description | RS PRO, Stainless Steel, O Clip 7 → 9mm ID |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7263595 |
Product description | RS PRO, Stainless Steel, O Clip 7 → 9mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO 'O' Hose Clips
From the trusted RS PRO brand, these double ear O clips are versatile and durable. With stainless steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.
Note
Requires closing pincers to install and remove. Both standard closing and side closing pincers can be used or alternatively cable cutters as a matter of course.
To install close one ear fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to ear is limited.
We also have a range of O Clips available in Zinc Plated Steel and a 200-piece Zinc Plated Steel kit.
Features & Benefits
• Can be used on small hoses in the absence of a screw clip mechanism
• One-piece design gives positive clamping action
• Rounded band edges prevent damage to hoses
• Tamper-proof to provide extra security
Applications
Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.
• Double ear clip often used for maintenance and OEM applications
• Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
• Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
• Also suitable for low-pressure hydraulic applications
How to install O Clips
• These clips require closing pincers to install and remove. Both standard closing and side closing pincers can be used.
• To install close one ear clip fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes
• Use side closing pincers if access to an ear is limited
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Inside Diameter | 7 → 9 mm |
Inside Diameter Maximum | 9 mm |
Clip Type | O Clip |
Material | Stainless Steel |
Band Width | 6 mm |
Inside Diameter Minimum | 7 mm |
Stainless Steel Type | A2 304 |