RS PRO Stainless Steel Padlockable Door Bolt, 152mm
- RS Stock No.:
- 4349573
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
RS stock number | 4349573 |
Product description | RS PRO Stainless Steel Padlockable Door Bolt, 152mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Stainless Steel Padlockable Bolt
RS PRO robust padlockable bolt suitable for doors and gates and available in two sizes. This door bolt can be secured more by fitting a padlock. The padlock should be fed through the loop to prevent the bolt sliding open or being opened by thieves.
Options available are:
434 9753 - Stainless steel door bolt, 4 inches
434 9573 - Stainless steel door bolt, 6 inches
Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.
Padlockable bolts are extremely popular for securing equipment and expensive items, preventing them from being stolen or damaged.
Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.
RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.
Features and Benefits:
Supplied in 304 grade stainless steel - lighly heat-resistant grade, and offers good corrosion resistance to many chemicals and industrial atmospheres
Excellent anti-corrosive properties
Supplied complete with stainless steel fixing
Easy to fit
Typical Applications
Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection and additional security where required. These RS PRO bolts are suitable for wooden and metal gates.
Gates
Garage doors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 152 mm |
Length | 152 mm |
Material | Stainless Steel |
Padlockable | Yes |