RS PRO Grey Industrial Trunking – Closed Slot, W75 mm x D75mm, L3m, 304 Stainless Steel

RS Stock No.:
4711669
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
RS stock number 4711669
Product description RS PRO Grey Industrial Trunking - Closed Slot, W75 mm x D75mm, L3m, 304 Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel

Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.

RS Pro Stainless Steel Cable Trunking

Brought to you by RS Pro, A range of trunking suitable for high levels of cable management. Due to stainless steel material, this strong and sturdy trunking is an excellent addition of cable protection for your application. The closed slot design fully protects the cable from accident damage and can be mounted in a suitable position. All models are highly reliable and excellent quality.

Features and Benefits

• Closed slot design
• Self-adhesive
• Supplied with a coupling kit
• 304 Stainless Steel
• 3 m length

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Specifications

Attribute Value
Brand RS PRO
Colour Grey
Slot Type Closed
Depth 75 mm
Trunking/Chain Type Industrial Trunking
Width 75 mm
Length 3 m
Standards Met UL
Material 304 Stainless Steel
Checking stock...
IDR
5,332,188.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,332,188.04
*price per unit indicative
"RS PRO Grey Industrial Trunking - Closed Slot, W75 mm x D75mm, L3m, 304 Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda