RS PRO Grey Industrial Trunking – Closed Slot, W50 mm x D50mm, L3m, 304 Stainless Steel
- RS Stock No.:
- 4711647
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
RS stock number | 4711647 |
Product description | RS PRO Grey Industrial Trunking - Closed Slot, W50 mm x D50mm, L3m, 304 Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
RS Pro Stainless Steel Cable Trunking
Brought to you by RS Pro, A range of trunking suitable for high levels of cable management. Due to stainless steel material, this strong and sturdy trunking is an excellent addition of cable protection for your application. The closed slot design fully protects the cable from accident damage and can be mounted in a suitable position. All models are highly reliable and excellent quality.
Features and Benefits
• Closed slot design
• Self-adhesive
• Supplied with a coupling kit
• 304 Stainless Steel
• 3 m length
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Grey |
Slot Type | Closed |
Depth | 50 mm |
Trunking/Chain Type | Industrial Trunking |
Width | 50 mm |
Length | 3 m |
Standards Met | UL |
Material | 304 Stainless Steel |