Stainless Steel,Spring Loaded Toggle Latch

RS Stock No.:
2645166
Mfr. Prt No.:
40064 IB
Brand:
Savigny

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2645166
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40064 IB
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
RS stock number 2645166
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40064 IB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Turn Latch

This low profile latch is operated by lifting and turning the ’butterfly’ thumbscrew, which operates a cam, pulling down the link
The latch can be used with the catch plate supplied, or can grip directly into a groove
The thumbscrew is spring loaded to ensure that it always lies flat
M4 Fixing
80kgf operating tension
Latch to catch distance 32.7mm

L264515-01LF264515-10

Specifications

Attribute Value
Brand Savigny
Material Stainless Steel
Spring Loaded Yes
Operating Tension 80.0 kgf
Dimensions 43 x 38 x 15 mm
Depth 15.0 mm
Length 43.0 mm
Width 38.0 mm
Checking stock...
IDR
698,882.07
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1698,882.07349,441.04
*price per unit indicative
"Stainless Steel,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda