RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip

RS Stock No.:
0672087
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
RS stock number 0672087
Product description RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

WARNING : These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

RS Pro Spray Gun

A high-quality air spray gun from our own RS Pro brand, this gun is ergonomic, compact, easy to use and lightweight. Using 50 psi of air pressure the RS Pro spray gun can spray paint from the quick release container up to 240 mm in distance.

With a convex, dust-free air cap design, the build-up of paint in the nozzle is eliminated which helps reduce costly maintenance time. The spray gun also benefits from a fan pattern for optimal efficiency leading to savings on air consumption and paint material.

The spray gun has an all-metal construction which makes it easy to strip for cleaning.

Ideal for spray painting in general and industrial applications.

Features and Benefits

1/4" BSP Connection
2 mm Nozzle
Fast application speed
Superior atomization and finishing result
Compatible with most solvent-based and water-based substances
Manufactured to an industrial standard
All metal construction


Specifications

Attribute Value
Brand RS PRO
Container Capacity 1 L
Air Inlet BSP 1/4 in
Tip Size 2 mm
Weight 970 g
Kit Type Spray Gun
Checking stock...
IDR
2,690,428.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,690,428.50
*price per unit indicative
"RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda