10-1042, Double Sided Eurocard FR2 With 53 x 5 1.02mm Holes, 100 x 160 x 1.6mm

RS Stock No.:
0434267
Mfr. Prt No.:
10-1042
Brand:
Vero Technologies

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0434267
Product description 10-1042, Double Sided Eurocard FR2 With 53 x 5 1.02mm Holes, 100 x 160 x 1.6mm
Manufacturer / Brand Vero Technologies
Manufacturer part number 10-1042
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
RS stock number 0434267
Product description 10-1042, Double Sided Eurocard FR2 With 53 x 5 1.02mm Holes, 100 x 160 x 1.6mm
Manufacturer / Brand Vero Technologies
Manufacturer part number 10-1042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

DIN Type Stripboards

Note

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Development Boards

Suitable for use with the KM6-II eurocard sub-rack systems

The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.


Specifications

Attribute Value
Brand Vero Technologies
Base Material Epoxy Glass
Number of Sides 2
Dimensions 100 x 160 x 1.6 mm
Hole Diameter 1.02 mm
Hole Layout 53 x 5
Hole Pitch 2.54 x 2.54 mm
FR Material Grade FR2
Length 160 mm
Thickness 1.6 mm
Width 100 mm
Checking stock...
IDR
563,154.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1563,154.41
*price per unit indicative
"10-1042, Double Sided Eurocard FR2 With 53 x 5 1.02mm Holes, 100 x 160 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda