RS PRO Plier Type Riveter
- RS Stock No.:
- 0487157
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
RS stock number | 0487157 |
Product description | RS PRO Plier Type Riveter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Standard Riveter
From RS PRO, this standard riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.
With a carbon steel construction, this heavy-duty riveter features ergonomic dipped PVC handles for a secure grip. It also features a handle lock for when the tool is not in use.
Features and Benefits
• High-quality steel handles & body
• Case-hardened steel nose
• Rivet gripping action
• Suitable for 3.2 mm, 4 mm rivets
• Rivet head storage in handle
• Mandrel kit required for use with M3 fittings
Applications
Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;
• Mechanics
• Engineers
• Maintenance technicians
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Riveting Tool Type | Plier Type |
Rivet Size Minimum | 3.2 mm |
Rivet Size Maximum | 4.0 mm |