Amphenol Industrial Panel Mount Connector, 2 Contacts, Socket
- RS Stock No.:
- 8114198
- Mfr. Prt No.:
- BD-02PMFS-LC7001
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8114198 |
Product description | Amphenol Industrial Panel Mount Connector, 2 Contacts, Socket |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | BD-02PMFS-LC7001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8114198 |
Product description | Amphenol Industrial Panel Mount Connector, 2 Contacts, Socket |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | BD-02PMFS-LC7001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol LTW Series Connectors
Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors
Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.
Note
BD and BU types refers to the manufacturers part number.
APPROVALS : UL Recognised
IP67
Operating temperature range -40 to +105° C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Specifications
Attribute | Value |
Brand | Amphenol Industrial |
Series | BD |
Mating Type | Bayonet |
IP Rating | IP67 |
Number of Contacts | 2 |
Contact Gender | Female |
Plug/Socket | Socket |
Connector Size | Standard |
Contact Plating | Gold |
Voltage Rating | 500 V |
Current Rating | 5.0 A |
Housing Material | Nylon |
Contact Material | Copper |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Termination Method | Solder |