Stanley Plastic Tool Box, 556 x 320.2 x 249mm

RS Stock No.:
1367178
Mfr. Prt No.:
STST1-70317
Brand:
Stanley
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
RS stock number 1367178
Product description Stanley Plastic Tool Box, 556 x 320.2 x 249mm
Manufacturer / Brand Stanley
Manufacturer part number STST1-70317

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Plastic Tool Tote and Organiser

Stanley plastic tool tote and organiser is an excellent all round robust strong 19 inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top lid with compartment trays with movable dividers.

Tote Tray

Portable tote tray designed to carry tools and small parts, yet enables large tool storage inside the tool box. The tough ergonomic soft-grip handle allows heavy loads to be carried with ease and comfort.

Features and Benefits

• Tote with a top case or organiser for Power-Tools and small parts
• Front push button for simple detaching
• To attach - place top part against back and click down into place
• Long metal carry-handle for the tote
• Better grip - locks in place for carrying; tilts down for storage
• Top small parts organiser can be used as a standalone unit with removable dividers
• Heavy-duty anti-rust metal latches
• Metal hinges for extra strength and durability
• Heavy-duty design, robust structure

Application Information

Stanley plastic tool tote and organiser, the ideal work mate for storing and transporting your tools and accessories.


Specifications

Attribute Value
Brand Stanley
Weight 3.0 kg
Width 320.2 mm
Dimensions 556 x 320.2 x 249 mm
Colour Black
Tray Type Tote
Box Type Tool Box
Height 556 mm
Material Plastic
Lock Type Latch
Length 556 mm
Checking stock...
IDR
878,873.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1878,873.31
*price per unit indicative
"Stanley Plastic Tool Box, 556 x 320.2 x 249mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda