Stanley FatMax Fabric Holdall with Shoulder Strap 460mm x 280mm x 230mm

RS Stock No.:
0512089
Mfr. Prt No.:
1-93-950
Brand:
Stanley FatMax
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
RS stock number 0512089
Product description Stanley FatMax Fabric Holdall with Shoulder Strap 460mm x 280mm x 230mm
Manufacturer / Brand Stanley FatMax
Manufacturer part number 1-93-950

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FatMax® Soft Storage Bags

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty 600 denier fabric with industrial leather reinforcements in critical points for increased durability. Rigid and waterproof plastic base protects from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads. The bag also features

Features & Benefits:
• Made from heavy-duty 600 denier fabric with leather reinforcements in critical points for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Interior tools loops
• Waterproof, extra durable plastic bottom for protection from moisture and dirt
• Large capacity

Typical Application:
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley FatMax
Width 280 mm
Length 460 mm
Bag Type Holdall
Shoulder Strap Yes
Lock Type Zipper
Height 230 mm
Material Fabric
Checking stock...
IDR
1,210,640.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,210,640.38
*price per unit indicative
"Stanley FatMax Fabric Holdall with Shoulder Strap 460mm x 280mm x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda