Stanley Nail Gun, Euro Plug
- RS Stock No.:
- 0512269
- Mfr. Prt No.:
- 6-TRE650
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0512269 |
Product description | Stanley Nail Gun, Euro Plug |
Manufacturer / Brand | Stanley |
Manufacturer part number | 6-TRE650 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley 6-TRE650 - Electric Nailer
Stanley TRE650- Electric Nailer, offers soft grip for fatigue free working, force adjustment for perfect finishes on different materials.
Features and Benefits
• For heavy-duty applications
• Easy to load
• Anti-lock mechanism
• Viewing window
• Power adjustment according to the type of materials
• Ergonomic handle and soft head for comfort
Specification
• Power cord: 2.4m
• Voltage: 230 V
• Nail sizes: 15, 20, 25 ,30 and 32 mm
• Weight: 2.1 Kg
• Dimensions: 301 x 287 x 92 mm
Specifications
Attribute | Value |
Brand | Stanley |
Plug Type | Type C - EuroPlug |