Stanley Nail Gun, Euro Plug

RS Stock No.:
0512269
Mfr. Prt No.:
6-TRE650
Brand:
Stanley
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
RS stock number 0512269
Product description Stanley Nail Gun, Euro Plug
Manufacturer / Brand Stanley
Manufacturer part number 6-TRE650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 6-TRE650 - Electric Nailer

Stanley TRE650- Electric Nailer, offers soft grip for fatigue free working, force adjustment for perfect finishes on different materials.

Features and Benefits

• For heavy-duty applications
• Easy to load
• Anti-lock mechanism
• Viewing window
• Power adjustment according to the type of materials
• Ergonomic handle and soft head for comfort

Specification

• Power cord: 2.4m
• Voltage: 230 V
• Nail sizes: 15, 20, 25 ,30 and 32 mm
• Weight: 2.1 Kg
• Dimensions: 301 x 287 x 92 mm


Specifications

Attribute Value
Brand Stanley
Plug Type Type C - EuroPlug
Checking stock...
IDR
774,193.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1774,193.09
*price per unit indicative
"Stanley Nail Gun, Euro Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda