Stanley Bench Vice x 85mm x 100mm, 13kg
- RS Stock No.:
- 0512128
- Mfr. Prt No.:
- 1-83-066
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0512128 |
Product description | Stanley Bench Vice x 85mm x 100mm, 13kg |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-83-066 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Max Steel Bench Vice - Heavy Duty
Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion
Specifications
Attribute | Value |
Brand | Stanley |
Vice Type | Bench Vice |
Jaw Opening | 100 mm |
Mounting | Bolts |
Jaw Depth | 85 mm |
Weight | 13 kg |