Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices
- RS Stock No.:
- 0517466
- Mfr. Prt No.:
- 1-77-201
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0517466 |
Product description | Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-77-201 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley 1-77-201 Tripod 1/4" Thread
Introducing the high-quality aluminium-made Laser Level Tripod from Stanley. This lightweight yet sturdy tripod guarantees the secure hold of Laser Levels and other devices compatible with 1/4" thread mounting. Tilting pan head ensures maximum versatility and leverage operated height adjustment guarantees precise set-up. Telescopic legs make this tripod easy to store and transport. The Stanley 1-77-201 is a great choice for all professionals looking for a sturdy yet lightweight and precise tripod for mounting professional measurement devices.
Typical Applications:
• Telescopic legs and leverage operated centre pole allow for height adjustment from 44 cm up to 119 cm
• Lightweight aluminium construction
• Robust tilt pan head for wide versatility
• Standard size 1/4" and 5/8" threads allow for mounting a wide range of devices including cameras, distance meters laser levels etc.
• Integrated bubble level
• Lockable Legs
• Strong plastic clips and construction components
Typical Applications:
Laser level accessories are tools that help you to use a laser level. A laser level is a tool that projects a laser beam onto a surface like a wall or a floor to create a visible and perfectly straight line. Tripods eliminate the need for a traditional spirit level and free up your hands.
Laser Levels and accessories are commonly used in:
• construction industry
• civil engineering professions
• concrete and asphalt works
• grading
• landscaping
• surveying
• household DIY applications
FAQs:
Will this tripod work with all laser levels?
Yes, this tripod is compatible with all 1/4" thread mounted laser levels, distance meters etc.
What's the maximum height?
The maximum height of this tripod is 119cm.
Specifications
Attribute | Value |
Brand | Stanley |
For Use With | Laser Measurement Devices |