Stanley Proto 1/2 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0282849
Mfr. Prt No.:
5449XLBL
Brand:
Stanley Proto
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
RS stock number 0282849
Product description Stanley Proto 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Stanley Proto
Manufacturer part number 5449XLBL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Drive Tools

Proto® Pear Head Ratchet Handle 1/2 in Sq Drive

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

ProtoBlack™ rachet with black oxide finish for aerospace or food service applications requiring non-plated products or where users require high quality at a lower investment
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field reparable


Specifications

Attribute Value
Brand Stanley Proto
Drive Size 1/2 in
Overall Length 10.5 in
Finish Black Oxidized
Drive Shape Square
Handle Type Ratchet
Checking stock...
IDR
1,411,085.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,411,085.17
*price per unit indicative
"Stanley Proto 1/2 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda