Stanley Proto 26 piece Pin Punch Set

RS Stock No.:
0282805
Mfr. Prt No.:
J46
Brand:
Stanley Proto
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
RS stock number 0282805
Product description Stanley Proto 26 piece Pin Punch Set
Manufacturer / Brand Stanley Proto
Manufacturer part number J46

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Proto® Punch and Chisel Set

Since 1907 Proto® punchs and chisels are made from tough alloy steel and offer the Professional Advantage you need for top quality craftsmanship.

Proto® punches and chisels are hardened quenched and tempered to precise specifications for durable hard tips and cutting edges
Each Proto® punch and chisel offers a modified parabolic struck end for greater resistance to mushrooming and chipping
Every Proto® cold chisel is designed with a cutting edge that is hand ground to exact angles for cutting through soft cast iron, brass, copper, aluminium, mild steel, bolts and rivets
Proto® standard duty punches have a two piece design that allows the tip to have a separate hardness to prevent peening and alows the tip to be produced straighter elimnating binding


Specifications

Attribute Value
Brand Stanley Proto
Punch Type Pin
Shank Diameter 3/16 → 7/8 in
Number of Pieces 26
Checking stock...
IDR
6,229,521.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,229,521.99
*price per unit indicative
"Stanley Proto 26 piece Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda