Stanley 12 piece Pin Punch Set
- RS Stock No.:
- 0494076
- Mfr. Prt No.:
- 4-18-299
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0494076 |
Product description | Stanley 12 piece Pin Punch Set |
Manufacturer / Brand | Stanley |
Manufacturer part number | 4-18-299 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley 12 Piece Punch and Chisel Kit
Introducing the high-quality set of 12 chisels and punches from Stanley. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. The chisels and punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• This punch set has been designed for increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• Quality forged Chrome Vanadium Steel for increased strength and durability and longer tool life
• Chrome Vanadium Steel also adds durability to the striking ends and allows for excellent edge retention
• Supplied with a convenient carry case for safe storage and protection of the tools, as well as portability to and from worksites
Typical Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
Are the chisels and punches in this punch set suitable for cutting metal?
Yes, this set of tools has been made from forged chrome-vanadium steel that guarantees increased strength, sharpness and durability designed to professional specifications. These types of tools are suitable for cutting and shaping metals like: wrought iron, cast iron, steel, brass, bronze, copper and aluminium.
What sizes are included in this punch set?
The set contains a selection of tools including:
• Starter Punches – 2mm
• Centre Punches – 6mm and 8mm
• Pin Punches - 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mm
• Cold Chisels – 10mm, 12mm and 16mm
Specifications
Attribute | Value |
Brand | Stanley |
Punch Type | Pin |
Shank Diameter | 1.5 → 6 mm |
Number of Pieces | 12 |