Stanley Tools Standard Phillips, Pozidriv, Slotted Screwdriver Set 20 Piece

RS Stock No.:
0182385
Mfr. Prt No.:
5-62-572
Brand:
Stanley Tools
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
RS stock number 0182385
Product description Stanley Tools Standard Phillips, Pozidriv, Slotted Screwdriver Set 20 Piece
Manufacturer / Brand Stanley Tools
Manufacturer part number 5-62-572

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley 5-62-572, 20 Piece Fatmax™ Screwdriver Set

SUPPLIED_WITH : Carry case.

The Stanley FatMax Screwdriver set comes in a handy carry case and features screwdrivers with a soft grip handle that reduces fatigue and are designed for high strength. This set is reliable and includes the following types of screwdriver:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Flared: has a tip which has been flattened so that the edge is slightly wider than the shaft
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Handle moulded directly onto bar for durability and long life
High grade steel bar allows for high torque and reduces the chance of tip breakage
Anti-slip soft grip handle with a mix of smooth and textured panels
Colour coded handles for easy identification and selection from the set
Large diameter handles for greater torque application
Smooth domed end for spinning action
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Slotted:
2.5mm x 50 mm
3.0mm x 100mm
4.0mm x 100mm
4.0mm x 150mm
5.5mm x 150mm
Flared:
4.0mm x 100mm
5.5mm x 100mm
6.5mm x 30mm
8.0mm x 150mm
Phillips:
PH.00 x 50mm
PH.0 x 75mm
PH.1 x 30mm
PH.1 X 100mm
PH.2 x 125mm
PH.3 x 150mm
Pozidriv:
PZ.0 x 75mm
PZ.1 x 100mm
PZ.2 x 30mm
PZ.2 x 125 mm
PZ.3 x 150mm


Specifications

Attribute Value
Brand Stanley Tools
Number of Pieces 20
Screwdriver Type Standard
Tip Size Slotted: 2.5; 3; 4; 4; 5.5 mm; Flared: 4; 5.5; 6.5; 8 mm; Phillips: PH00; PH0; PH1; PH1; PH2; PH3; Pozidriv: PZ0; PZ1; PZ2; PZ2; PZ3
Tip Type Phillips, Pozidriv, Slotted
Checking stock...
IDR
3,023,664.03
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,023,664.03
*price per unit indicative
"Stanley Tools Standard Phillips, Pozidriv, Slotted Screwdriver Set 20 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda