Stanley Retractable Utility Safety Knife with Straight Blade

RS Stock No.:
2035143
Mfr. Prt No.:
2-10-099
Brand:
Stanley
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
RS stock number 2035143
Product description Stanley Retractable Utility Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number 2-10-099

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley 99E/199E Retractable Blade Knife

Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.

SUPPLIED_WITH : three blades stored in the handle.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc
• Blade storage inside the handle
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Supplied with 3 replacement blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

Yes, knives are supplied with 3 spare blades.

Do you stock replacement blades?

The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 3
Knife Type Utility
Retractable Yes
Blade Type Straight
Checking stock...
IDR
265,266.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1265,266.81
*price per unit indicative
"Stanley Retractable Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda