ABB Timer Relay, ON Delay, 220 → 240V ac 0.8 → 8s, DIN Rail Mount

RS Stock No.:
4560332
Mfr. Prt No.:
1SBN020010R1003 TE5S-240
Brand:
ABB
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
RS stock number 4560332
Product description ABB Timer Relay, ON Delay, 220 → 240V ac 0.8 → 8s, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SBN020010R1003 TE5S-240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Star/Delta Electronic Time Delay

Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac


Specifications

Attribute Value
Brand ABB
Supply Voltage 220 → 240 V ac
Mounting Type DIN Rail
Time Range 0.8 → 8 s, 6 → 60 s
Time Delay 250 ms
Number of Timer Functions Single
Current Maximum 5 A
Maximum Operating Temperature +60 °C
Minimum Voltage 24 V ac
Minimum Operating Temperature -25 °C
Mode of Operation ON Delay
Power Supply External
Maximum Voltage 240 V ac
Depth 75 mm
Time Increment Seconds
Length 85 mm
Width 23 mm
Terminal Type Screw
Checking stock...
IDR
1,721,140.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,721,140.01
*price per unit indicative
"ABB Timer Relay, ON Delay, 220 → 240V ac 0.8 → 8s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products