Starrett HSS 32mm Hole Saw

RS Stock No.:
3644221
Mfr. Prt No.:
DCH0114
Brand:
Starrett
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
RS stock number 3644221
Product description Starrett HSS 32mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number DCH0114

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett 'Deep Cut' Bi-metal Hole Saws

Variable pitch teeth
Positive rake tooth design, efficient swarf clearance when drilling thick materials
Ideal for use on wood, metal (including stainless steel) and plastic
6.5mm arbor required with hole saw diameters from 16 to 25mm and 9.5mm arbor with 32 to 51mm hole saw diameters
Arbors, pilot drills and an ejector springs to aid core removal; are available separately


Specifications

Attribute Value
Brand Starrett
Diameter 32 mm
Drill Bit Type Hole Saw
Arbor Included No
Material HSS
Cut Depth 41 mm
Number of Pieces 1
Type Hole Saw
Checking stock...
IDR
217,541.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1217,541.86
*price per unit indicative
"Starrett HSS 32mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda