Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load

RS Stock No.:
6850971
Mfr. Prt No.:
SUL865970
Brand:
Celduc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6850971
Product description Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SUL865970

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6850971
Product description Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SUL865970

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.


Specifications

Attribute Value
Brand Celduc
Minimum Load Current 5 mA
Range celpac 2G Ready to use
Maximum Load Current 32 A
Series SUL8-SUM8
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 510 V ac
Minimum Control Voltage 180 V dc
Maximum Control Voltage 240 V dc
Switching Type Zero Cross
Terminal Type Screw
Output Device Thyristor
Maximum Turn On Time 30 ms
Dimensions 91 x 22.5 x 73.5 mm
Relay Type Single Phase Solid State Contactor
Number of Poles 1
Height 73.5 mm
Length 91 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 180 → 240 V dc
Load Voltage Range 24 → 510 V ac
Depth 22.5 mm
Off State Leakage Current 1 mA
Standards Met CE, cURus 100kA, EAC
Checking stock...
IDR
1,256,582.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,256,582.20
*price per unit indicative
"Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products