Bott Plastic Stool 120kg Weight Capacity Black

RS Stock No.:
1466734
Mfr. Prt No.:
88601020
Brand:
Bott

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1466734
Product description Bott Plastic Stool 120kg Weight Capacity Black
Manufacturer / Brand Bott
Manufacturer part number 88601020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Bott
Chair Type Stool
Wheeled No
Height Adjustable Yes
Seat Height 570 → 830 mm
Colour Black
Seat Material Plastic
Weight Capacity 120 kg
Maximum Seat Height 830 mm
Minimum Seat Height 570 mm
Model Static
Checking stock...
IDR
4,035,328.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,035,328.08
*price per unit indicative
"Bott Plastic Stool 120kg Weight Capacity Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda