EDAC 516 56 Way D-sub Connector Socket

RS Stock No.:
0476441
Mfr. Prt No.:
516-056-000-402
Brand:
EDAC
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
RS stock number 0476441
Product description EDAC 516 56 Way D-sub Connector Socket
Manufacturer / Brand EDAC
Manufacturer part number 516-056-000-402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Rack and Panel Receptacle Connector Housing

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

L259956-01

Specifications

Attribute Value
Brand EDAC
Number of Contacts 56
Gender Female
Body Orientation Straight
Current Rating 8.5 A
Length 65.84 mm
Width 22.25 mm
Depth 80.95 mm
Dimensions 65.84 x 22.25 x 80.95 mm
Series 516
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Checking stock...
IDR
187,438.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1187,438.43
*price per unit indicative
"EDAC 516 56 Way D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda