EDAC 516 90 Way D-sub Connector Socket
- RS Stock No.:
- 0779914
- Mfr. Prt No.:
- 516-090-000-402
- Brand:
- EDAC
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
RS stock number | 0779914 |
Product description | EDAC 516 90 Way D-sub Connector Socket |
Manufacturer / Brand | EDAC |
Manufacturer part number | 516-090-000-402 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | EDAC |
Number of Contacts | 90 |
Gender | Female |
Body Orientation | Straight |
Current Rating | 8.5 A |
Length | 69.04 mm |
Width | 31.34 mm |
Depth | 106.55 mm |
Dimensions | 69.04 x 31.34 x 106.55 mm |
Series | 516 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |