EDAC 516 D-sub Connector Socket

RS Stock No.:
0476491
Mfr. Prt No.:
516-290-590
Brand:
EDAC
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
RS stock number 0476491
Product description EDAC 516 D-sub Connector Socket
Manufacturer / Brand EDAC
Manufacturer part number 516-290-590

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EDAC
Gender Female
Body Orientation Straight
Current Rating 8.5 A
Series 516
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Checking stock...
IDR
502,423.10
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1502,423.105,024.23
*price per unit indicative
"EDAC 516 D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda