Noga HSS N80 For Deburring
- RS Stock No.:
- 2446723
- Mfr. Prt No.:
- N80
- Brand:
- Noga
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2446723 |
Product description | Noga HSS N80 For Deburring |
Manufacturer / Brand | Noga |
Manufacturer part number | N80 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Double Burr
A deburring tool designed to simultaneously debur both sides of sheet metal, indispensable for machinists and sheet metal workers.
Cutters adjustable for any thickness between 1 → 12mm
Ideal for deburring the edges of blocks of virtually all metals
Each tool is supplied fitted with a strong hand guard and a set of N80 standard blades
Blades can be rotated and turned over to prolong their effective cutting life
For replacement blade see RS 244-6723
Specifications
Attribute | Value |
Brand | Noga |
Model | N80 |
Blade Material | HSS |
Maximum Capacity | 12.0 mm |
Minimum Capacity | 0.0 mm |
Blade Use | Deburring |