RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag

RS Stock No.:
3850375
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
RS stock number 3850375
Product description RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Annular Ring Shank Nails - Bright Steel

Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags


Specifications

Attribute Value
Brand RS PRO
Finish Bright
Bag Weight 500 g
Length 65 mm
Material Steel
Diameter 65 mm x 3.35 mm
Nail Type Annular Ring Shank
Shank Ring
Checking stock...
IDR
117,162.13
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1117,162.13
*price per unit indicative
"RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda