RS PRO Chrome Combination Spanner, 20 mm
- RS Stock No.:
- 4953548
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
RS stock number | 4953548 |
Product description | RS PRO Chrome Combination Spanner, 20 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Combination Spanner
From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.
The combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
Features & Benefits
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ring spanner and open-ended spanner combined
• Metric sizes
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Chrome Vanadium Steel |
Overall Length | 260 mm |
Double Ended | Yes |
Imperial or Metric | Metric |
Size | 20 mm |
Metric Size | 20 mm |
Spanner Type | Combination Spanner |
Finish | Chrome |