RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length
- RS Stock No.:
- 8625281
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
RS stock number | 8625281 |
Product description | RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Lead Screw - Steel
Trapezoidal, rolled thread forms are highly suitable for applications with high loads or requiring high accuracy. Rolled steel (C45) construction gives excellent hardness and surface finish, giving a superior coefficient of friction and increasing the life of the lead screw nut when compared to machined threads. A lead angle of less than 5° makes these lead screws self locking and reduces the torque required. Stronger and harder wearing than the equivalent square thread form lead screw trapezoidal power screws can be found in a variety of applications including lathes, milling equipment, electric linear and measuring systems.
Steel Lead screws
Precision rolled threads
0.1mm per 300mm lead accuracy
0.5mm per 300mm straightness
Right hand thread
Specifications
Attribute | Value |
Brand | RS PRO |
Shaft Length | 1000 mm |
Lead Size | 3 mm |
Shaft Diameter | 12 mm |