RS PRO Galvanised Steel Cable Strap, 10m x 26mm

RS Stock No.:
0377344
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0377344
Product description RS PRO Galvanised Steel Cable Strap, 10m x 26mm
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
RS stock number 0377344
Product description RS PRO Galvanised Steel Cable Strap, 10m x 26mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Perforated Fixing Strap

RS Pro cable strap has galvanised carbon steel (A195) construction with optional plastic coating (PPA 517) for improved durability*.

Note

* Coated Fixing Straps:
291-048
291-054
484-7049

Non-Coated Fixing Straps:
377-322
377-338
377-344

Features and Benefits:

• Galvanised carbon steel construction
• Improved durability
• Optional plastic coating for extra rust protection
• Offers cable installations clean and well-organized

L291048-01

Specifications

Attribute Value
Brand RS PRO
Width 26 mm
Length 10 m
Material Galvanised Steel
Checking stock...
IDR
834,609.73
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1834,609.7383,460.97
*price per unit indicative
"RS PRO Galvanised Steel Cable Strap, 10m x 26mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda