Treston Grey Steel Shelf, 50kg Load x 400mm

RS Stock No.:
1357242
Mfr. Prt No.:
852770-49
Brand:
Treston

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357242
Product description Treston Grey Steel Shelf, 50kg Load x 400mm
Manufacturer / Brand Treston
Manufacturer part number 852770-49
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
RS stock number 1357242
Product description Treston Grey Steel Shelf, 50kg Load x 400mm
Manufacturer / Brand Treston
Manufacturer part number 852770-49

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Shelving Accessories

Steel Shelf with lip

A steel shelf with lip, suitable for any work station. Manufactured from powder coated steel and can be fitted straight or with 20° tilt, attaching easily to uprights and holding up to 110 lbs. Offering shelving to compliment any working area and maximise production space, whatever your environment.

Features and Benefits

• Suitable for M36 and M30 module sizes
• Attaches to upright frames
• Made from powder coated steel


Specifications

Attribute Value
Brand Treston
Load Capacity 50 kg
Width 740 mm
Depth 400 mm
Material Steel
Colour Grey
Checking stock...
IDR
1,189,767.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,189,767.27
*price per unit indicative
"Treston Grey Steel Shelf, 50kg Load x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda