RS PRO Steel 10 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 10mm Pitch Diam, 12.5mm Hub Diam
- RS Stock No.:
- 8787897
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
RS stock number | 8787897 |
Product description | RS PRO Steel 10 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 10mm Pitch Diam, 12.5mm Hub Diam |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears - Narrow Face
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Steel EN8 (080M40/080M46) or equivalent
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Standard tolerance, unless otherwise stated ±0.25mm
Specifications
Attribute | Value |
Brand | RS PRO |
Hub Diameter | 12.5 mm |
Material | Steel |
Module | 1 |
Face Width | 5 mm |
Number of Teeth | 10 |
Bore Diameter | 6 mm |
Pitch Diameter | 10 mm |