RS PRO Steel Tool Case

RS Stock No.:
7739351
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7739351
Product description RS PRO Steel Tool Case
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
RS stock number 7739351
Product description RS PRO Steel Tool Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

Steel Storage Box

Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.

Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness


Specifications

Attribute Value
Brand RS PRO
Width 198 mm
Length 321 mm
Box Type Tool Case
Lock Type Latch
Weight 0.8 kg
Height 54 mm
Material Steel
Checking stock...
IDR
557,385.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1557,385.46
*price per unit indicative
"RS PRO Steel Tool Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda