RS PRO Tap and Reamer Tap Wrench Steel 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF

RS Stock No.:
0444942
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
RS stock number 0444942
Product description RS PRO Tap and Reamer Tap Wrench Steel 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Straight Heavy Duty Adjustable Tap Wrenches

Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a black finished steel body with hardened and tempered jaws, providing high durability and strength. This range features tap wrenches designed to be used with a variety of thread sizes, ensuring you have a tap wrench to suit a variety of applications. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap threads and fittings.

Features and benefits

• Tempered steel jaws providing excellent durability and strength
• Black finished steel body
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with a variety of thread sizes

Application

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:

• Plumbing
• DIY
• Construction

FAQs

What is the overall length of this tool?

RS Stock no. 444-936 - 205 mm
RS Stock no. 444-914 - 265 mm
RS Stock no. 444-946 - 340 mm
RS Stock no. 444-942 - 890 mm

What thread size is this compatible with?

RS Stock no. 444-936 - M1.4 to M12
RS Stock no. 444-914 - M5 - M14
RS Stock no. 444-946 - M6 - M20
RS Stock no. 444-942 - M14 - M42

What is the minimum square size?

RS Stock no. 444-936 - 2.6 mm
RS Stock no. 444-914 - 2.6 mm
RS Stock no. 444-946 - 4.5 mm
RS Stock no. 444-942 - 7 mm

What is the maximum square size?

RS Stock no. 444-936 - 9.5 mm
RS Stock no. 444-914 - 11.5 mm
RS Stock no. 444-946 - 14 mm
RS Stock no. 444-942 - 27 mm


Specifications

Attribute Value
Brand RS PRO
Thread Size 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF
Type Tap and Reamer
Finish Chrome
Material Steel
Checking stock...
IDR
1,348,570.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,348,570.73
*price per unit indicative
"RS PRO Tap and Reamer Tap Wrench Steel 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda