HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width
- RS Stock No.:
- 2589993
- Mfr. Prt No.:
- T1X1000
- Brand:
- HepcoMotion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2589993 |
Product description | HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width |
Manufacturer / Brand | HepcoMotion |
Manufacturer part number | T1X1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm
Specifications
Attribute | Value |
Brand | HepcoMotion |
Width | 4.74 mm |
Length | 1000 mm |