RS PRO Steel Ankerbolt 75mm, 14mm fixing hole
- RS Stock No.:
- 5266643
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
RS stock number | 5266643 |
Product description | RS PRO Steel Ankerbolt 75mm, 14mm fixing hole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ankerbolts - Zinc Plated & Clear Passivated
For use in a variety of base materials, providing positive anchorage in concrete, brick, stone and blocks. Performs well in both solid and hollow materials.
Grade 8.8 steel
Self-tapping
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Fixing Hole Diameter | 14 mm |
Maximum Fixing Thickness | 15 mm |
Type | Ankerbolt |
Length | 75 mm |