RS PRO Steel Ankerbolt 75mm, 14mm fixing hole

RS Stock No.:
5266643
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
RS stock number 5266643
Product description RS PRO Steel Ankerbolt 75mm, 14mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ankerbolts - Zinc Plated & Clear Passivated

For use in a variety of base materials, providing positive anchorage in concrete, brick, stone and blocks. Performs well in both solid and hollow materials.

Grade 8.8 steel
Self-tapping


Specifications

Attribute Value
Brand RS PRO
Material Steel
Fixing Hole Diameter 14 mm
Maximum Fixing Thickness 15 mm
Type Ankerbolt
Length 75 mm
Checking stock...
IDR
197,717.65
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1197,717.6539,543.53
*price per unit indicative
"RS PRO Steel Ankerbolt 75mm, 14mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda